Part Details for RNCS0603BKE24K0 by SEI Stackpole Electronics Inc
Overview of RNCS0603BKE24K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603BKE24K0
RNCS0603BKE24K0 CAD Models
RNCS0603BKE24K0 Part Data Attributes
|
RNCS0603BKE24K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BKE24K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603BKE24K0
This table gives cross-reference parts and alternative options found for RNCS0603BKE24K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE24K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B2402CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BKE24K0 vs RN06B2402CT1-25 |
AR03BTC2402 | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCS0603BKE24K0 vs AR03BTC2402 |
TFCR0603-16W-E-2402BT | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0603BKE24K0 vs TFCR0603-16W-E-2402BT |
AR03APC3Y2402 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BKE24K0 vs AR03APC3Y2402 |
CAR060324KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RNCS0603BKE24K0 vs CAR060324KOHMS0.05%25PPM |
SF06U2402AALQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE24K0 vs SF06U2402AALQ |
CAR060324KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RNCS0603BKE24K0 vs CAR060324KOHMS0.1%25PPM |
WF06U2402ATLQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE24K0 vs WF06U2402ATLQ |
NTRA06B2402CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603BKE24K0 vs NTRA06B2402CTR1KQYF |
RN06A2402CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BKE24K0 vs RN06A2402CT5-25 |