-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119952CT-ND
|
DigiKey | RES SMD 110K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3955 In Stock |
|
$0.0758 / $0.2100 | Buy Now |
DISTI #
6-1614882-9
|
Avnet Americas | CPF 0603 110K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 6-1614882-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0765 / $0.0838 | Buy Now |
DISTI #
279-CPF0603B110KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 1%1%0K 0.1% 25PPM 5K RL RoHS: Compliant | 7932 |
|
$0.0750 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 110 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0664 / $0.0879 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 110 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0664 / $0.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B110KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B110KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B110KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B110KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A1103T4E | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B110KE vs TC0325A1103T4E |
RNCS0603BTE110K | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603B110KE vs RNCS0603BTE110K |
SF06U1103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B110KE vs SF06U1103ATLQ |
AR03BPC3X1103 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B110KE vs AR03BPC3X1103 |
NTRA06B1103CTRQYF | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603B110KE vs NTRA06B1103CTRQYF |
CPF0603A110KE | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B110KE vs CPF0603A110KE |
WF06U1103AALQ | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B110KE vs WF06U1103AALQ |
RNCS0603BKE110K | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603B110KE vs RNCS0603BKE110K |
RN73F1J1103B | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603B110KE vs RN73F1J1103B |
RV0603E1103BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 110000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CPF0603B110KE vs RV0603E1103BN |