Part Details for WF06U1103AALQ by Walsin Technology Corporation
Overview of WF06U1103AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1103AALQ
WF06U1103AALQ CAD Models
WF06U1103AALQ Part Data Attributes
|
WF06U1103AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1103AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1103AALQ
This table gives cross-reference parts and alternative options found for WF06U1103AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1103AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A1103T4E | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1103AALQ vs TC0325A1103T4E |
RNCS0603BTE110K | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1103AALQ vs RNCS0603BTE110K |
SF06U1103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1103AALQ vs SF06U1103ATLQ |
AR03BPC3X1103 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1103AALQ vs AR03BPC3X1103 |
NTRA06B1103CTRQYF | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1103AALQ vs NTRA06B1103CTRQYF |
CPF0603A110KE | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1103AALQ vs CPF0603A110KE |
RNCS0603BKE110K | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1103AALQ vs RNCS0603BKE110K |
RN73F1J1103B | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U1103AALQ vs RN73F1J1103B |
RV0603E1103BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 110000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | WF06U1103AALQ vs RV0603E1103BN |
AR03BTC1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U1103AALQ vs AR03BTC1103 |