Part Details for CPC5902GSTR by Littelfuse Inc
Overview of CPC5902GSTR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for CPC5902GSTR
CPC5902GSTR CAD Models
CPC5902GSTR Part Data Attributes:
|
CPC5902GSTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC5902GSTR
Littelfuse Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |