Part Details for CP2400-GMR by Silicon Laboratories Inc
Overview of CP2400-GMR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2400-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2400-GMR-ND
|
DigiKey | IC DRVR 128 SEGMENT 48QFN Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.5724 | Buy Now |
DISTI #
634-CP2400-GMR
|
Mouser Electronics | LCD Drivers 128 Segment LCD driver, SPI i/f, 48Pin QFN RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.4900 | Buy Now |
Part Details for CP2400-GMR
CP2400-GMR CAD Models
Resources and Additional Insights for CP2400-GMR
Reference Designs related to CP2400-GMR
-
STEPPER-MTR-RD : Stepper Motor Reference Design
The Stepper Motor Reference Design illustrates how to use the 3 mm x 3 mm C8051F301 microcontroller for high-performance stepper motor applications. This reference design can also be used as a platform for stepper motor code development. The firmware (AN155SW) demonstrates a linear-velocity profiler with adjustable acceleration.