Part Details for CP2400-GM by Silicon Laboratories Inc
Overview of CP2400-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CP2400-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1855-ND
|
DigiKey | IC DRVR 128 SEGMENT 48QFN Min Qty: 1300 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$3.5724 | Buy Now |
DISTI #
634-CP2400-GM
|
Mouser Electronics | LCD Drivers 4x32 LCD driver QFN48 RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.4900 | Buy Now |
Part Details for CP2400-GM
CP2400-GM CAD Models
CP2400-GM Part Data Attributes:
|
CP2400-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2400-GM
Silicon Laboratories Inc
Liquid Crystal Driver, 128-Segment, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 128 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Resources and Additional Insights for CP2400-GM
Reference Designs related to CP2400-GM
-
STEPPER-MTR-RD : Stepper Motor Reference Design
The Stepper Motor Reference Design illustrates how to use the 3 mm x 3 mm C8051F301 microcontroller for high-performance stepper motor applications. This reference design can also be used as a platform for stepper motor code development. The firmware (AN155SW) demonstrates a linear-velocity profiler with adjustable acceleration.