Part Details for COM20019I-DZD by SMSC
Overview of COM20019I-DZD by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM20019I-DZD
COM20019I-DZD CAD Models
COM20019I-DZD Part Data Attributes:
|
COM20019I-DZD
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM20019I-DZD
SMSC
LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 6801 | |
Clock Frequency-Max | 20 MHz | |
Data Transfer Rate-Max | 0.03814697265625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for COM20019I-DZD
This table gives cross-reference parts and alternative options found for COM20019I-DZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20019I-DZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM20019I-DZD | 1 CHANNEL(S), 312.5K bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28 | Microchip Technology Inc | COM20019I-DZD vs COM20019I-DZD |
COM20019-LJP | LAN Controller, 0 Channel(s), 0.0390625MBps, CMOS, PQCC28 | Microchip Technology Inc | COM20019I-DZD vs COM20019-LJP |
COM20019I-LJP | LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | SMSC | COM20019I-DZD vs COM20019I-LJP |