COG0805680F1HPR
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,

Overview of COG0805680F1HPR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for COG0805680F1HPR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COG0805680F1HPR by Cinetech Industrial Co Ltd

COG0805680F1HPR
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
0805(FTOL)
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Series
0805 ( F TOL )
Size Code
0805
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.25 mm
Want to compare parts?
  1. COG0805680F1HPR
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,
    VS

Alternate Parts for COG0805680F1HPR

This table gives cross-reference parts and alternative options found for COG0805680F1HPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COG0805680F1HPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN12CD0680F2Y Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, Kyocera AVX Components COG0805680F1HPR vs AN12CD0680F2Y
AD12CD0680F2K CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components COG0805680F1HPR vs AD12CD0680F2K
AD12CD0680F2L CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components COG0805680F1HPR vs AD12CD0680F2L
AD12CD0680FT2 CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components COG0805680F1HPR vs AD12CD0680FT2
CG0805NPO680FW Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, Quantic UTC COG0805680F1HPR vs CG0805NPO680FW
NP00805680F1HRB CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd COG0805680F1HPR vs NP00805680F1HRB
NP00805680F1HSR CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd COG0805680F1HPR vs NP00805680F1HSR
NMC-L0805NPO680F50TRP7C3F Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, NIC Components Corp COG0805680F1HPR vs NMC-L0805NPO680F50TRP7C3F
NMC-L0805NP0680F50TRP CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE NIC Components Corp COG0805680F1HPR vs NMC-L0805NP0680F50TRP
AD12CD0680F2Y CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components COG0805680F1HPR vs AD12CD0680F2Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COG0805680F1HPR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COG0805680F1HPR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of COG0805680F1HPR would you like to use for your alert(s)?
  • Please alert me when COG0805680F1HPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for COG0805680F1HPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COG0805680F1HPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for COG0805680F1HPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COG0805680F1HPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COG0805680F1HPR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: