Part Details for NMC-L0805NPO680F50TRP7C3F by NIC Components Corp
Overview of NMC-L0805NPO680F50TRP7C3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NPO680F50TRP7C3F
NMC-L0805NPO680F50TRP7C3F CAD Models
NMC-L0805NPO680F50TRP7C3F Part Data Attributes
|
NMC-L0805NPO680F50TRP7C3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO680F50TRP7C3F
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-L0805NPO680F50TRP7C3F
This table gives cross-reference parts and alternative options found for NMC-L0805NPO680F50TRP7C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO680F50TRP7C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CD0680F2Y | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | NMC-L0805NPO680F50TRP7C3F vs AN12CD0680F2Y |
AD12CD0680F2K | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | NMC-L0805NPO680F50TRP7C3F vs AD12CD0680F2K |
AD12CD0680F2L | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | NMC-L0805NPO680F50TRP7C3F vs AD12CD0680F2L |
AD12CD0680FT2 | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | NMC-L0805NPO680F50TRP7C3F vs AD12CD0680FT2 |
CG0805NPO680FW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Quantic UTC | NMC-L0805NPO680F50TRP7C3F vs CG0805NPO680FW |
NP00805680F1HRB | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NMC-L0805NPO680F50TRP7C3F vs NP00805680F1HRB |
NP00805680F1HSR | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NMC-L0805NPO680F50TRP7C3F vs NP00805680F1HSR |
NMC-L0805NP0680F50TRP | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | NIC Components Corp | NMC-L0805NPO680F50TRP7C3F vs NMC-L0805NP0680F50TRP |
AD12CD0680F2Y | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | NMC-L0805NPO680F50TRP7C3F vs AD12CD0680F2Y |
NP00805680F1HRR | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NMC-L0805NPO680F50TRP7C3F vs NP00805680F1HRR |