Part Details for CNZ1122 by Panasonic Electronic Components
Overview of CNZ1122 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CNZ1122
CNZ1122 CAD Models
CNZ1122 Part Data Attributes:
|
CNZ1122
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNZ1122
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3 mm |
Alternate Parts for CNZ1122
This table gives cross-reference parts and alternative options found for CNZ1122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNZ1122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ON1122 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | Panasonic Electronic Components | CNZ1122 vs ON1122 |