Part Details for ON1122 by Panasonic Electronic Components
Overview of ON1122 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ON1122
ON1122 CAD Models
ON1122 Part Data Attributes:
|
ON1122
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON1122
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.025 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00006 s | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |