Part Details for CNY17-2X by Isocom Components
Overview of CNY17-2X by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9810
|
Newark | Optocoupler, Dip-6, Tr. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Isocom CNY17-2X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$0.1110 / $0.4900 | Buy Now |
DISTI #
CNY17-2X-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1844 | Buy Now |
DISTI #
77682305
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1518 | Buy Now |
DISTI #
CNY17-2X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 144 |
|
$0.1400 / $0.4000 | Buy Now |
|
NAC | OPTOISO 5.3KV TRANS W/BASE 6DIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
DISTI #
1683171
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-6, TR. O/P RoHS: Compliant Min Qty: 5 Container: Each | 86 |
|
$0.1950 / $0.5589 | Buy Now |
DISTI #
1683171
|
Farnell | OPTOCOUPLER, DIP-6, TR. O/P RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each | 86 |
|
$0.1832 / $0.3049 | Buy Now |
|
Ozdisan Elektronik | IC-17 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 5980 |
|
$0.1956 / $0.2249 | Buy Now |
Part Details for CNY17-2X
CNY17-2X CAD Models
CNY17-2X Part Data Attributes:
|
CNY17-2X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
CNY17-2X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for CNY17-2X
This table gives cross-reference parts and alternative options found for CNY17-2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP733F(LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | CNY17-2X vs TLP733F(LF4) |
TLP721 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | CNY17-2X vs TLP721 |
PS2652 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | CNY17-2X vs PS2652 |
CNY174W | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY17-2X vs CNY174W |
TLP332 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | CNY17-2X vs TLP332 |
TLP124(BV,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | CNY17-2X vs TLP124(BV,F) |
TCET1104 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Vishay Semiconductors | CNY17-2X vs TCET1104 |
TLP183(BL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | CNY17-2X vs TLP183(BL(T |
TLP733F | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | CNY17-2X vs TLP733F |
TLP532 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | CNY17-2X vs TLP532 |