There are no models available for this part yet.
Overview of CNX36U.300 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for CNX36U.300 by Fairchild Semiconductor Corporation
Part Data Attributes for CNX36U.300 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
VDE APPROVED, UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
80%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.1 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for CNX36U.300
This table gives cross-reference parts and alternative options found for CNX36U.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX36U.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC205 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | CNX36U.300 vs MOC205 |
CNY17-2SV | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, CASE 730C-04, 6 PIN | Motorola Mobility LLC | CNX36U.300 vs CNY17-2SV |
CNY172M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNX36U.300 vs CNY172M |
CNX36U.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX36U.300 vs CNX36U.300 |
PC816A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | CNX36U.300 vs PC816A |
MOC8101.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | CNX36U.300 vs MOC8101.300 |
LTV-702FS-C | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNX36U.300 vs LTV-702FS-C |
CNY17F4300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNX36U.300 vs CNY17F4300 |
MCT210 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | CNX36U.300 vs MCT210 |
MOC213 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | CNX36U.300 vs MOC213 |