Part Details for CNX36U.300 by QT Optoelectronics
Overview of CNX36U.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CNX36U.300
CNX36U.300 CAD Models
CNX36U.300 Part Data Attributes:
|
CNX36U.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
CNX36U.300
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNX36U.300
This table gives cross-reference parts and alternative options found for CNX36U.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX36U.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N37 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | CNX36U.300 vs 4N37 |
PS2703-1-A | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / | Renesas Electronics Corporation | CNX36U.300 vs PS2703-1-A |
PS2561L1-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | CNX36U.300 vs PS2561L1-1-A |
CNY173M_NL | Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | CNX36U.300 vs CNY173M_NL |
CNY17-2TV | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | CNX36U.300 vs CNY17-2TV |
CNY17F-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | CNX36U.300 vs CNY17F-2 |
LTV-702FSD-TA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNX36U.300 vs LTV-702FSD-TA |
4N37 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | CNX36U.300 vs 4N37 |
MOC211 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | CNX36U.300 vs MOC211 |
PS2561L1-1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | CNX36U.300 vs PS2561L1-1 |