Part Details for CN1J4TTED102J by KOA Speer Electronics Inc
Overview of CN1J4TTED102J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4TTED102J
CN1J4TTED102J CAD Models
CN1J4TTED102J Part Data Attributes
|
CN1J4TTED102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTED102J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTED102J
This table gives cross-reference parts and alternative options found for CN1J4TTED102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTED102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TTDD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTED102J vs CN1J4TTDD102J |
NRSN06I4J102TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | CN1J4TTED102J vs NRSN06I4J102TRF |
RN164102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | CN1J4TTED102J vs RN164102J |
RAC164D1K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTED102J vs RAC164D1K5%R |
RN164PJ102CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | CN1J4TTED102J vs RN164PJ102CS |
CN1J4LTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4TTED102J vs CN1J4LTD102J |
RAC164D102JBTP | Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4TTED102J vs RAC164D102JBTP |
RAC164D1K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTED102J vs RAC164D1K0.05R |
RACF164D1K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTED102J vs RACF164D1K5%R |
RAC164D102JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4TTED102J vs RAC164D102JBB |