There are no models available for this part yet.
Overview of NRSN06I4J102TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSN06I4J102TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSN06I4J102TRF
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: NRSN06I4J102TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0112 | Buy Now | |
DISTI #
V72:2272_16261909
|
Arrow Electronics | Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 Container: Cut Strips | Americas - 1627 |
|
$0.0010 / $0.0044 | Buy Now | |
Future Electronics | NRSN Series 0612 (x4) 1 kΩ ±5% ±200 ppm/°C Isolated Thick Film Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0104 / $0.0114 | Buy Now | ||
DISTI #
31924685
|
Verical | Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1352 Package Multiple: 1 Date Code: 1834 | Americas - 1627 |
|
$0.0009 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0183 / $0.0915 | Buy Now | |||
DISTI #
SMC-NRSN06I4J102TRF
|
Sensible Micro Corporation | Conn Shrouded Header Hdr 20 Pos 2.54Mm Solder St Thru-Hole - Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 13651 |
|
$0.0059 / $0.0063 | RFQ | |
DISTI #
SMC-NRSN06I4J102TRF
|
Sensible Micro Corporation | Conn Shrouded Header Hdr 20 Pos 2.54Mm Solder St Thru-Hole - Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1903 Container: Tape & Reel | 5000 |
|
$0.0059 / $0.0063 | RFQ | |
DISTI #
NRSN06I4J102TRF
|
Avnet Abacus | Resistor, Array, 1 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: NRSN06I4J102TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800583875
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 1627 |
|
$0.0066 | Buy Now |
CAD Models for NRSN06I4J102TRF by NIC Components Corp
Part Data Attributes for NRSN06I4J102TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for NRSN06I4J102TRF
This table gives cross-reference parts and alternative options found for NRSN06I4J102TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN06I4J102TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TTDD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRSN06I4J102TRF vs CN1J4TTDD102J |
CN1J4TTED102J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | NRSN06I4J102TRF vs CN1J4TTED102J |
RN164102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | NRSN06I4J102TRF vs RN164102J |
RAC164D1K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | NRSN06I4J102TRF vs RAC164D1K5%R |
RN164PJ102CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | NRSN06I4J102TRF vs RN164PJ102CS |
CN1J4LTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | NRSN06I4J102TRF vs CN1J4LTD102J |
RAC164D102JBTP | Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | NRSN06I4J102TRF vs RAC164D102JBTP |
RAC164D1K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRSN06I4J102TRF vs RAC164D1K0.05R |
RACF164D1K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRSN06I4J102TRF vs RACF164D1K5%R |
RAC164D102JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | NRSN06I4J102TRF vs RAC164D102JBB |
Related Parts for NRSN06I4J102TRF
-
NRSN06I4J220TRFArray/Network Resistors
-
RK73H1ETTP2203FFixed Resistors
-
NMC0603X5R105K16TRPFFixed Capacitors
-
DF5A-6DS-5CHeaders and Edge Type Connectors
-
PR1507Rectifier Diodes
-
FDB8441Power Field-Effect Transistors
-
NCB0805A601TR050FData Line Filters
-
LSGT670Visible LEDs
-
BC817-25Small Signal Bipolar Transistors