CN1J4KTTD201J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CN1J4KTTD201J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CN1J4KTTD201J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S413110877930
Chip1Stop Res Thick Film Array 200 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 150
  • 50 $0.0095
  • 100 $0.0093
$0.0093 / $0.0095 Buy Now

CAD Models for CN1J4KTTD201J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1J4KTTD201J by KOA Speer Electronics Inc

CN1J4KTTD201J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
KOA Speer
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
200 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN1J4KTTD201J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CN1J4KTTD201J

This table gives cross-reference parts and alternative options found for CN1J4KTTD201J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KTTD201J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4KTBK201J RES NET,THICK FILM,200 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4KTTD201J vs CN1J4KTBK201J
EXB38V201JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CN1J4KTTD201J vs EXB38V201JV
CN1J4KLTD201J Array/Network Resistor, Isolated, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4KTTD201J vs CN1J4KLTD201J
RAC164D201JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KTTD201J vs RAC164D201JCTP
CN1J4KTBK201J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4KTTD201J vs CN1J4KTBK201J
CN1J4KTTDD201J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4KTTD201J vs CN1J4KTTDD201J
RAC164D201JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KTTD201J vs RAC164D201JATP
MNR14E0APJ201 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KTTD201J vs MNR14E0APJ201
RAC164D201JAT Array/Network Resistor, Isolated, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Kamaya Inc CN1J4KTTD201J vs RAC164D201JAT
RAC164D201JCT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CN1J4KTTD201J vs RAC164D201JCT
Part Number Description Manufacturer Compare
CRA06S0803201JRT6E3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CN1J4KTTD201J vs CRA06S0803201JRT6E3
EXB38V201JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CN1J4KTTD201J vs EXB38V201JV
CRN16-4-201JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4KTTD201J vs CRN16-4-201JSNT
RAC164D201JAT Array/Network Resistor, Isolated, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Kamaya Inc CN1J4KTTD201J vs RAC164D201JAT
CN1J4KLTDD201J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4KTTD201J vs CN1J4KLTDD201J
RAC164D201JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KTTD201J vs RAC164D201JATP
CN1J4KTBK201J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4KTTD201J vs CN1J4KTBK201J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4KTTD201J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4KTTD201J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1J4KTTD201J would you like to use for your alert(s)?
  • Please alert me when CN1J4KTTD201J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4KTTD201J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4KTTD201J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4KTTD201J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4KTTD201J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4KTTD201J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: