Part Details for RAC164D201JAT by Kamaya Inc
Overview of RAC164D201JAT by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC164D201JAT
RAC164D201JAT CAD Models
RAC164D201JAT Part Data Attributes
|
RAC164D201JAT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC164D201JAT
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RAC164D201JAT
This table gives cross-reference parts and alternative options found for RAC164D201JAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D201JAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KTBK201J | RES NET,THICK FILM,200 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RAC164D201JAT vs CN1J4KTBK201J |
EXB38V201JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RAC164D201JAT vs EXB38V201JV |
CN1J4KLTD201J | Array/Network Resistor, Isolated, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | RAC164D201JAT vs CN1J4KLTD201J |
RAC164D201JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | RAC164D201JAT vs RAC164D201JCTP |
CN1J4KTBK201J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RAC164D201JAT vs CN1J4KTBK201J |
CN1J4KTTDD201J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D201JAT vs CN1J4KTTDD201J |
RAC164D201JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RAC164D201JAT vs RAC164D201JATP |
MNR14E0APJ201 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | RAC164D201JAT vs MNR14E0APJ201 |
RAC164D201JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D201JAT vs RAC164D201JCT |
CN1J4KLTDD201J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RAC164D201JAT vs CN1J4KLTDD201J |