Datasheets
CN1F8NKLTP514J by: KOA Speer Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Part Details for CN1F8NKLTP514J by KOA Speer Electronics Inc

Overview of CN1F8NKLTP514J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1F8NKLTP514J

CN1F8NKLTP514J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1F8NKLTP514J Part Data Attributes

CN1F8NKLTP514J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1F8NKLTP514J KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Network Type ISOLATED
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 3.8 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 510000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1506
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 25 V

Alternate Parts for CN1F8NKLTP514J

This table gives cross-reference parts and alternative options found for CN1F8NKLTP514J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8NKLTP514J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSN3ATJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8NKLTP514J vs TSN3ATJ514
CN1F8KTBK514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8KTBK514J
741X163514JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation CN1F8NKLTP514J vs 741X163514JPC8
EXBU2H514JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components CN1F8NKLTP514J vs EXBU2H514JV
MNR18E0APJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor CN1F8NKLTP514J vs MNR18E0APJ514
CN1F8KTTD514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8KTTD514J
CN1FN8KTBK514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1FN8KTBK514J
CN1F8NKLTD514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8NKLTD514J
741X163514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation CN1F8NKLTP514J vs 741X163514J
CN1F8KLTP514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8KLTP514J
Part Number Description Manufacturer Compare
CN1F8NKLTD514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8NKLTD514J
TSN3AJ514V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8NKLTP514J vs TSN3AJ514V
CN1F8KTBK514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8KTBK514J
741X163514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation CN1F8NKLTP514J vs 741X163514J
TSN3ATJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8NKLTP514J vs TSN3ATJ514
CN1F8KLBK514J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8NKLTP514J vs CN1F8KLBK514J
TSN3AJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8NKLTP514J vs TSN3AJ514
TSN3ATJ514V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8NKLTP514J vs TSN3ATJ514V
741X163514JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation CN1F8NKLTP514J vs 741X163514JPC8
741X163514JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation CN1F8NKLTP514J vs 741X163514JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1F8NKLTP514J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1F8NKLTP514J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1F8NKLTP514J would you like to use for your alert(s)?
  • Please alert me when CN1F8NKLTP514J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1F8NKLTP514J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1F8NKLTP514J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1F8NKLTP514J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1F8NKLTP514J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1F8NKLTP514J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: