Part Details for TSN3AJ514V by Tateyama Kagaku Group
Overview of TSN3AJ514V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN3AJ514V
TSN3AJ514V CAD Models
TSN3AJ514V Part Data Attributes
|
TSN3AJ514V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN3AJ514V
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 510000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN3AJ514V
This table gives cross-reference parts and alternative options found for TSN3AJ514V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3AJ514V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN3ATJ514 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | TSN3AJ514V vs TSN3ATJ514 |
CN1F8KTBK514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ514V vs CN1F8KTBK514J |
741X163514JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | TSN3AJ514V vs 741X163514JPC8 |
EXBU2H514JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | TSN3AJ514V vs EXBU2H514JV |
MNR18E0APJ514 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | TSN3AJ514V vs MNR18E0APJ514 |
CN1F8KTTD514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSN3AJ514V vs CN1F8KTTD514J |
CN1FN8KTBK514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ514V vs CN1FN8KTBK514J |
CN1F8NKLTD514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ514V vs CN1F8NKLTD514J |
741X163514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 510000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | TSN3AJ514V vs 741X163514J |
CN1F8KLTP514J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ514V vs CN1F8KLTP514J |