Part Details for CMX631AD5 by CML Microcircuits Plc
Results Overview of CMX631AD5 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMX631AD5 Information
CMX631AD5 by CML Microcircuits Plc is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for CMX631AD5
CMX631AD5 CAD Models
CMX631AD5 Part Data Attributes
|
CMX631AD5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX631AD5
CML Microcircuits Plc
Tone Decoder Circuit, PDSO24, SSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for CMX631AD5
This table gives cross-reference parts and alternative options found for CMX631AD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX631AD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMX631AD4 | Mx Com Inc | Check for Price | Tone Decoder Circuit, PDSO16, | CMX631AD5 vs CMX631AD4 |
CMX631AP3 | CML Microcircuits Plc | Check for Price | Tone Decoder Circuit, PDIP16, PLASTIC, DIP-16 | CMX631AD5 vs CMX631AP3 |
MX631P | Mx Com Inc | Check for Price | Tone Decoder Circuit, PDIP16, | CMX631AD5 vs MX631P |