Part Details for CMS1-67201AV-35 by Atmel Corporation
Overview of CMS1-67201AV-35 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Part Details for CMS1-67201AV-35
CMS1-67201AV-35 CAD Models
CMS1-67201AV-35 Part Data Attributes
|
CMS1-67201AV-35
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS1-67201AV-35
Atmel Corporation
FIFO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for CMS1-67201AV-35
This table gives cross-reference parts and alternative options found for CMS1-67201AV-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS1-67201AV-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1-67201AV-55 | FIFO, 512X9, 55ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | CMS1-67201AV-35 vs IMS1-67201AV-55 |
67C4501-50NL | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | CMS1-67201AV-35 vs 67C4501-50NL |
67C4501-80NL | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | CMS1-67201AV-35 vs 67C4501-80NL |
IMS1-67201AL-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | CMS1-67201AV-35 vs IMS1-67201AL-45 |
67C4501-65NL | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | CMS1-67201AV-35 vs 67C4501-65NL |
IMS1-67201AV-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | CMS1-67201AV-35 vs IMS1-67201AV-45 |