Part Details for IMS1-67201AV-55 by Temic Semiconductors
Overview of IMS1-67201AV-55 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363IMS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC2328IMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2336IMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi |
Part Details for IMS1-67201AV-55
IMS1-67201AV-55 CAD Models
IMS1-67201AV-55 Part Data Attributes
|
IMS1-67201AV-55
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IMS1-67201AV-55
Temic Semiconductors
FIFO, 512X9, 55ns, Asynchronous, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Clock Frequency-Max (fCLK) | 14.28 MHz | |
Cycle Time | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IMS1-67201AV-55
This table gives cross-reference parts and alternative options found for IMS1-67201AV-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1-67201AV-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67C4501-50NL | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | IMS1-67201AV-55 vs 67C4501-50NL |
67C4501-80NL | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | IMS1-67201AV-55 vs 67C4501-80NL |
IMS1-67201AL-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IMS1-67201AV-55 vs IMS1-67201AL-45 |
67C4501-65NL | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, | Monolithic Memories (RETIRED) | IMS1-67201AV-55 vs 67C4501-65NL |
IMS1-67201AV-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IMS1-67201AV-55 vs IMS1-67201AV-45 |