Part Details for CMP2010AFX-1500ELF by Bourns Inc
Overview of CMP2010AFX-1500ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP2010AFX-1500ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CMP2010AFX-1500ELFTR-ND
|
DigiKey | RESHIGHPOWERA 2010 150R 1% 1W TC Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now |
DISTI #
CMP2010AFX-1500ELF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-1500ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1033 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0918 / $0.1085 | Buy Now |
DISTI #
CMP2010AFX-1500ELF
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-1500ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0918 / $0.1085 | Buy Now |
Part Details for CMP2010AFX-1500ELF
CMP2010AFX-1500ELF CAD Models
CMP2010AFX-1500ELF Part Data Attributes
|
CMP2010AFX-1500ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2010AFX-1500ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMP2010AFX-1500ELF
This table gives cross-reference parts and alternative options found for CMP2010AFX-1500ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP2010AFX-1500ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP2010-FX-1500ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CMP2010AFX-1500ELF vs CMP2010-FX-1500ELF |
RMCP2010FT150R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CMP2010AFX-1500ELF vs RMCP2010FT150R |