Part Details for CMOD2004 by Central Semiconductor Corp
Overview of CMOD2004 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMOD2004
CMOD2004 CAD Models
CMOD2004 Part Data Attributes
|
CMOD2004
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOD2004
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC, ULTRAMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, ULTRAMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMOD2004
This table gives cross-reference parts and alternative options found for CMOD2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOD2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521-7 | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | CMOD2004 vs BAS521-7 |
BAS521-13 | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, SMD, 2 PIN | Diodes Incorporated | CMOD2004 vs BAS521-13 |
BAS521,135 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | CMOD2004 vs BAS521,135 |
BAS521 | Rectifier Diode | Nexperia | CMOD2004 vs BAS521 |
BAS521,115 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | CMOD2004 vs BAS521,115 |
BAS521,115 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | CMOD2004 vs BAS521,115 |
BAS521,315 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | CMOD2004 vs BAS521,315 |
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | CMOD2004 vs BAS521,135 |