Part Details for CMM5104D/SAMPLE by Intersil Corporation
Overview of CMM5104D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CMM5104D/SAMPLE
CMM5104D/SAMPLE CAD Models
CMM5104D/SAMPLE Part Data Attributes:
|
CMM5104D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CMM5104D/SAMPLE
Intersil Corporation
4KX1 STANDARD SRAM, 200ns, CDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CMM5104D/SAMPLE
This table gives cross-reference parts and alternative options found for CMM5104D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM5104D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM10480A-8CV | 16KX1 STANDARD SRAM, 8ns, CQCC20, FRIT SEALED, CERAMIC, LCC-20 | FUJITSU Limited | CMM5104D/SAMPLE vs MBM10480A-8CV |
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | CMM5104D/SAMPLE vs TD2114AL-4 |
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | CMM5104D/SAMPLE vs 6167LA15D |
SY10480-8DCS | Standard SRAM, 16KX1, 8ns, ECL, CDIP20, | Synergy Semiconductor Corp | CMM5104D/SAMPLE vs SY10480-8DCS |
HM6167LP-6 | Standard SRAM, 16KX1, 85ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | CMM5104D/SAMPLE vs HM6167LP-6 |
IDT6167SA15F | Standard SRAM, 16KX1, 15ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | CMM5104D/SAMPLE vs IDT6167SA15F |
NMC2147HJ-2 | 4KX1 STANDARD SRAM, 45ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | CMM5104D/SAMPLE vs NMC2147HJ-2 |
AM21L41-12DCB | Standard SRAM, 4KX1, 120ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | CMM5104D/SAMPLE vs AM21L41-12DCB |
HM4-65767BH-6:RD | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | CMM5104D/SAMPLE vs HM4-65767BH-6:RD |
IDT6167SA20PG | Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | CMM5104D/SAMPLE vs IDT6167SA20PG |