Part Details for CMM2306-AJ-000T by Mimix Broadband
Overview of CMM2306-AJ-000T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Part Details for CMM2306-AJ-000T
CMM2306-AJ-000T CAD Models
CMM2306-AJ-000T Part Data Attributes
|
CMM2306-AJ-000T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM2306-AJ-000T
Mimix Broadband
Wide Band Low Power Amplifier, 800MHz Min, 2700MHz Max, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for CMM2306-AJ-000T
This table gives cross-reference parts and alternative options found for CMM2306-AJ-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM2306-AJ-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM2306-AJ-0G00 | Wide Band Low Power Amplifier, 800MHz Min, 2700MHz Max, ROHS COMPLIANT, PLASTIC, SOIC-8 | MACOM | CMM2306-AJ-000T vs CMM2306-AJ-0G00 |
CMM2306-AJ-0G00 | Wide Band Low Power Amplifier, 800MHz Min, 2700MHz Max, ROHS COMPLIANT, PLASTIC, SOIC-8 | Mimix Broadband | CMM2306-AJ-000T vs CMM2306-AJ-0G00 |
CMM2306-AJ-0G0T | Wide Band Low Power Amplifier, 800MHz Min, 2700MHz Max, ROHS COMPLIANT, PLASTIC, SOIC-8 | MACOM | CMM2306-AJ-000T vs CMM2306-AJ-0G0T |
CMM2306-AJ | Wide Band Low Power Amplifier, 800MHz Min, 2700MHz Max, 1 Func, GAAS, PLASTIC, SOIC-8 | MACOM | CMM2306-AJ-000T vs CMM2306-AJ |