CMM2306-AJ-000T
vs
TQ9132
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18.5 dB
|
13.5 dB
|
Input Power-Max (CW) |
15 dBm
|
|
Operating Frequency-Max |
2700 MHz
|
2500 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
SOP8,.25
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
100 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare CMM2306-AJ-000T with alternatives
Compare TQ9132 with alternatives