Part Details for CMH322522-R68ML by Bourns Inc
Overview of CMH322522-R68ML by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH322522-R68ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5431
|
Newark | Ind3.2X2.5X2.2Mm,0.68Uh20%0.45A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-R68ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
CMH322522-R68ML-ND
|
DigiKey | FIXED IND 680NH 450MA 600MOHM SM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2023 | Buy Now |
DISTI #
CMH322522-R68ML
|
Avnet Americas | Ind Chip Shielded Wirewound 680nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R - Tape and Reel (Alt: CMH322522-R68ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-R68ML
|
Mouser Electronics | RF Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.1850 / $0.4400 | Order Now |
DISTI #
73791977
|
RS | Ind3.2x2.5x2.2mm,0.68uH20%0.45A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-R68ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 0.68uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
|
Master Electronics | Inductor RF Shielded Wirewound 0.68uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
Part Details for CMH322522-R68ML
CMH322522-R68ML CAD Models
CMH322522-R68ML Part Data Attributes
|
CMH322522-R68ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-R68ML
Bourns Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for CMH322522-R68ML
This table gives cross-reference parts and alternative options found for CMH322522-R68ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH322522-R68ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EBR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-R68ML vs IMC1210EBR68M |
IMC1210SZR68M | General Fixed Inductor, IND,POWDERED IRON,680NH,20% +TOL,20% -TOL,1210 CASE | Vishay Dale | CMH322522-R68ML vs IMC1210SZR68M |
IMC1210EBR68M | General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | CMH322522-R68ML vs IMC1210EBR68M |
IMC1210ESR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-R68ML vs IMC1210ESR68M |
IMC1210SYR68M | General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | CMH322522-R68ML vs IMC1210SYR68M |
PM20-R68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | CMH322522-R68ML vs PM20-R68M |
IMC1210BNR68M | General Purpose Inductor, 0.68uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | CMH322522-R68ML vs IMC1210BNR68M |
IMC1210ESR68M | General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | CMH322522-R68ML vs IMC1210ESR68M |