Part Details for IMC1210ESR68M by Vishay Intertechnologies
Overview of IMC1210ESR68M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ESR68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ESR68M
|
Avnet Americas | IMC-1210 .68 20% ES E3 - Tape and Reel (Alt: IMC1210ESR68M) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 / $0.3299 | Buy Now |
DISTI #
70-IMC1210ESR68M
|
Mouser Electronics | RF Inductors - SMD 68uh 20% RoHS: Compliant | 0 |
|
$0.3460 / $0.3530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks | 0 |
|
$0.2930 | Buy Now |
Part Details for IMC1210ESR68M
IMC1210ESR68M CAD Models
IMC1210ESR68M Part Data Attributes
|
IMC1210ESR68M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ESR68M
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1210ESR68M
This table gives cross-reference parts and alternative options found for IMC1210ESR68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210ESR68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210BNR68M | General Fixed Inductor, IND,POWDERED IRON,680NH,20% +TOL,20% -TOL,1210 CASE | Vishay Dale | IMC1210ESR68M vs IMC1210BNR68M |
CMH322522-R68ML | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | IMC1210ESR68M vs CMH322522-R68ML |
IMC1210SYR68M | General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210ESR68M vs IMC1210SYR68M |
PM20-R68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | IMC1210ESR68M vs PM20-R68M |
IMC1210EBR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210ESR68M vs IMC1210EBR68M |
IMC1210BNR68M | General Purpose Inductor, 0.68uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210ESR68M vs IMC1210BNR68M |
IMC1210EBR68M | General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210ESR68M vs IMC1210EBR68M |