There are no models available for this part yet.
Overview of CMF651M0000BHEK by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF651M0000BHEK by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF651M0000BHEK-ND
|
DigiKey | RES 1M OHM 1.5W 0.1% AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
CAD Models for CMF651M0000BHEK by Vishay Dale
Part Data Attributes for CMF651M0000BHEK by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF651M0000BHEK
This table gives cross-reference parts and alternative options found for CMF651M0000BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF651M0000BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF651M0000BHEA | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651M0000BHEK vs CMF651M0000BHEA |
CMF651M0000BHEB | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHEB |
CMF651M0000BHEA88 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHEA88 |
CMF651M0000BHEK | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHEK |
CMF651M0000BHRE | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651M0000BHEK vs CMF651M0000BHRE |
CMF651M0000BHEA70 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHEA70 |
CMF651M0000BHR6 | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHR6 |
CMF651M0000BHBF | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHEK vs CMF651M0000BHBF |
CMF651M0000BHBF | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651M0000BHEK vs CMF651M0000BHBF |
CMF651M0000BHR6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651M0000BHEK vs CMF651M0000BHR6 |