Part Details for CMF651M0000BHRE by Vishay Dale
Overview of CMF651M0000BHRE by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF651M0000BHRE
CMF651M0000BHRE CAD Models
CMF651M0000BHRE Part Data Attributes
|
CMF651M0000BHRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF651M0000BHRE
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF651M0000BHRE
This table gives cross-reference parts and alternative options found for CMF651M0000BHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF651M0000BHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF651M0000BHEA | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651M0000BHRE vs CMF651M0000BHEA |
CMF651M0000BHEB | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHEB |
CMF651M0000BHEA88 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHEA88 |
CMF651M0000BHEK | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHEK |
CMF651M0000BHEA70 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHEA70 |
CMF651M0000BHR6 | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHR6 |
CMF651M0000BHBF | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHBF |
CMF651M0000BHBF | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651M0000BHRE vs CMF651M0000BHBF |
CMF651M0000BHR6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651M0000BHRE vs CMF651M0000BHR6 |
CMF651M0000BHEA | Fixed Resistor, Metal Film, 1.5W, 1000000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M0000BHRE vs CMF651M0000BHEA |