Part Details for CMF651K6200FKBF by Vishay Intertechnologies
Overview of CMF651K6200FKBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF651K6200FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T8801
|
Newark | Cmf-65 1.62K 1% T-1 B14 |Vishay CMF651K6200FKBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF651K6200FKBF
|
Avnet Americas | CMF-65 1.62K 1% T-1 B14 - Bulk (Alt: CMF651K6200FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
Part Details for CMF651K6200FKBF
CMF651K6200FKBF CAD Models
CMF651K6200FKBF Part Data Attributes
|
CMF651K6200FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF651K6200FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF651K6200FKBF
This table gives cross-reference parts and alternative options found for CMF651K6200FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF651K6200FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF651K6200FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651K6200FKBF vs CMF651K6200FKBF |
CMF651K6200FKRE | Fixed Resistor, Metal Film, 1.5W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651K6200FKBF vs CMF651K6200FKRE |
CMF651K6200FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651K6200FKBF vs CMF651K6200FKEB |
CMF651K6200FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651K6200FKBF vs CMF651K6200FKEA |
CMF651K6200FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF651K6200FKBF vs CMF651K6200FKR6 |
CMF651K6200FKEA | Fixed Resistor, Metal Film, 1.5W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651K6200FKBF vs CMF651K6200FKEA |
CMF651K6200FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651K6200FKBF vs CMF651K6200FKEK |
CMF651K6200FKEK | Fixed Resistor, Metal Film, 1.5W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651K6200FKBF vs CMF651K6200FKEK |