Part Details for CMF601K4300FKEB by Vishay Dale
Overview of CMF601K4300FKEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF601K4300FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF601K4300FKEB-ND
|
DigiKey | RES 1.43K OHM 1W 1% AXIAL Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1682 | Buy Now |
Part Details for CMF601K4300FKEB
CMF601K4300FKEB CAD Models
CMF601K4300FKEB Part Data Attributes
|
CMF601K4300FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF601K4300FKEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF601K4300FKEB
This table gives cross-reference parts and alternative options found for CMF601K4300FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF601K4300FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF601K4300FKEK | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K4300FKEB vs CMF601K4300FKEK |
CMF601K4300FKEB | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K4300FKEB vs CMF601K4300FKEB |
CMF601K4300FKRE88 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K4300FKEB vs CMF601K4300FKRE88 |
CMF601K4300FKEA | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K4300FKEB vs CMF601K4300FKEA |
CMF-601431FT-1RE6 | Res,Axial,Metal Film,1.43K Ohms,500WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF601K4300FKEB vs CMF-601431FT-1RE6 |
CMF601K4300FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF601K4300FKEB vs CMF601K4300FKEK |
CMF601K4300FKR6 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601K4300FKEB vs CMF601K4300FKR6 |
CMF601K4300FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF601K4300FKEB vs CMF601K4300FKBF |
CMF601K4300FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF601K4300FKEB vs CMF601K4300FKRE |