Part Details for CMF-601431FT-1RE6 by Vishay Intertechnologies
Overview of CMF-601431FT-1RE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-601431FT-1RE6
CMF-601431FT-1RE6 CAD Models
CMF-601431FT-1RE6 Part Data Attributes
|
CMF-601431FT-1RE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-601431FT-1RE6
Vishay Intertechnologies
Res,Axial,Metal Film,1.43K Ohms,500WV,1% +/-Tol,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF-601431FT-1RE6
This table gives cross-reference parts and alternative options found for CMF-601431FT-1RE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-601431FT-1RE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF601K4300FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKEA |
CMF601K4300FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKBF |
CMF601K4300FKRE88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKRE88 |
CMF601K4300FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKEB |
CMF601K4300FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKRE |
CMF601K4300FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKR6 |
CMF601K4300FKEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF-601431FT-1RE6 vs CMF601K4300FKEK |
CMF601K4300FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF-601431FT-1RE6 vs CMF601K4300FKBF |
CMF601K4300FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF-601431FT-1RE6 vs CMF601K4300FKEA |