Part Details for CMF558K0600BER6 by Vishay Dale
Overview of CMF558K0600BER6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF558K0600BER6
CMF558K0600BER6 CAD Models
CMF558K0600BER6 Part Data Attributes
|
CMF558K0600BER6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF558K0600BER6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF558K0600BER6
This table gives cross-reference parts and alternative options found for CMF558K0600BER6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF558K0600BER6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF558K0600BEEA | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BEEA |
CMF558K0600BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF558K0600BER6 vs CMF558K0600BEBF |
CMF558K0600BEEK | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BEEK |
CMF558K0600BER6 | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BER6 |
CMF558K0600BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF558K0600BER6 vs CMF558K0600BEEK |
CMF558K0600BEEB | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BEEB |
CMF558K0600BEEA70 | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BEEA70 |
CMF558K0600BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF558K0600BER6 vs CMF558K0600BEEA |
CMF558K0600BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF558K0600BER6 vs CMF558K0600BEEB |
CMF558K0600BERE70 | Fixed Resistor, Metal Film, 0.5W, 8060ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K0600BER6 vs CMF558K0600BERE70 |