CMF558K0600BER6 vs CMF558K0600BEEB feature comparison

CMF558K0600BER6 Vishay Dale

Buy Now Datasheet

CMF558K0600BEEB Vishay Dale

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.1 mm 6.1 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 8060 Ω 8060 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare CMF558K0600BER6 with alternatives

Compare CMF558K0600BEEB with alternatives