There are no models available for this part yet.
Overview of CMF552M0000JKR6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF552M0000JKR6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68P3261
|
Newark | Cmf-55 2M 5% T-1 Re6 |Vishay CMF552M0000JKR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4540 | Buy Now | |
DISTI #
CMF552M0000JKR6
|
Avnet Americas | CMF-55 2M 5% T-1 RE6 - Tape and Reel (Alt: CMF552M0000JKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3638 | Buy Now |
CAD Models for CMF552M0000JKR6 by Vishay Intertechnologies
Part Data Attributes for CMF552M0000JKR6 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF552M0000JKR6
This table gives cross-reference parts and alternative options found for CMF552M0000JKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552M0000JKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552M0000JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552M0000JKR6 vs CMF552M0000JKRE |
CMF552M0000JKRE88 | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKR6 vs CMF552M0000JKRE88 |
CMF072M0000JKBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552M0000JKR6 vs CMF072M0000JKBF |
CMF552M0000JKEA | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKR6 vs CMF552M0000JKEA |
CMF552M0000JKEA80 | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552M0000JKR6 vs CMF552M0000JKEA80 |
CMF-552004JT-1RE6 | Res,Axial,Metal Film,2M Ohms,250WV,5% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF552M0000JKR6 vs CMF-552004JT-1RE6 |
CMF552M0000JKRE | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKR6 vs CMF552M0000JKRE |
CMF552M0000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M0000JKR6 vs CMF552M0000JKEA |