Part Details for CMF552M0000JKRE by Vishay Dale
Overview of CMF552M0000JKRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552M0000JKRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552M0000JKRE-ND
|
DigiKey | RES 2M OHM 1/2W 5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2232 | Buy Now |
Part Details for CMF552M0000JKRE
CMF552M0000JKRE CAD Models
CMF552M0000JKRE Part Data Attributes
|
CMF552M0000JKRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552M0000JKRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF552M0000JKRE
This table gives cross-reference parts and alternative options found for CMF552M0000JKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552M0000JKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552M0000JKEB | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKRE vs CMF552M0000JKEB |
CMF552M0000JKEA80 | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552M0000JKRE vs CMF552M0000JKEA80 |
CMF552M0000JKR6 | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKRE vs CMF552M0000JKR6 |
CMF072M0000JKBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552M0000JKRE vs CMF072M0000JKBF |
CMF552M0000JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M0000JKRE vs CMF552M0000JKEB |
CMF552M0000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M0000JKRE vs CMF552M0000JKEA |
CMF552M0000JKEA | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKRE vs CMF552M0000JKEA |
CMF552M0000JKRE | Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M0000JKRE vs CMF552M0000JKRE |