Part Details for CMF551M0000DHEA by Vishay Dale
Overview of CMF551M0000DHEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551M0000DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M0000DHEA-ND
|
DigiKey | RES 1M OHM 1/2W 0.5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1838 | Buy Now |
Part Details for CMF551M0000DHEA
CMF551M0000DHEA CAD Models
CMF551M0000DHEA Part Data Attributes
|
CMF551M0000DHEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551M0000DHEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M0000DHEA
This table gives cross-reference parts and alternative options found for CMF551M0000DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M0000DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M0000DHRE | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000DHEA vs CMF551M0000DHRE |
CMF551M0000DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M0000DHEA vs CMF551M0000DHR6 |
CMF551M0000DHEK | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000DHEA vs CMF551M0000DHEK |
CMF551M0000DHR6 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000DHEA vs CMF551M0000DHR6 |
CMF551M0000DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M0000DHEA vs CMF551M0000DHBF |
CMF551M0000DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M0000DHEA vs CMF551M0000DHEK |
CMF551M0000DHBF | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000DHEA vs CMF551M0000DHBF |
CMF-551004DT-2EA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF551M0000DHEA vs CMF-551004DT-2EA |
CMF551M0000DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M0000DHEA vs CMF551M0000DHRE |
CMF551M0000DHEA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000DHEA vs CMF551M0000DHEA |