Part Details for CMF-551004DT-2EA by Vishay Intertechnologies
Overview of CMF-551004DT-2EA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-551004DT-2EA
CMF-551004DT-2EA CAD Models
CMF-551004DT-2EA Part Data Attributes
|
CMF-551004DT-2EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-551004DT-2EA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF-551004DT-2EA
This table gives cross-reference parts and alternative options found for CMF-551004DT-2EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-551004DT-2EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M0000DHRE | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-551004DT-2EA vs CMF551M0000DHRE |
CMF551M0000DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF-551004DT-2EA vs CMF551M0000DHEA |
CMF551M0000DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-551004DT-2EA vs CMF551M0000DHR6 |
CMF551M0000DHEK | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-551004DT-2EA vs CMF551M0000DHEK |
CMF551M0000DHR6 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-551004DT-2EA vs CMF551M0000DHR6 |
CMF551M0000DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-551004DT-2EA vs CMF551M0000DHBF |
CMF551M0000DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF-551004DT-2EA vs CMF551M0000DHEK |
CMF551M0000DHBF | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-551004DT-2EA vs CMF551M0000DHBF |
CMF551M0000DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-551004DT-2EA vs CMF551M0000DHRE |
CMF551M0000DHEA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-551004DT-2EA vs CMF551M0000DHEA |