CMF1206130R+-0.1%TCR25
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,

Overview of CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh

CMF1206130R+-0.1%TCR25
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. CMF1206130R+-0.1%TCR25
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,
    VS

Alternate Parts for CMF1206130R+-0.1%TCR25

This table gives cross-reference parts and alternative options found for CMF1206130R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1206130R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A1300WAPFT Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF1206130R+-0.1%TCR25 vs 9T12063A1300WAPFT
MCA12060D1300BP500 Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF1206130R+-0.1%TCR25 vs MCA12060D1300BP500
9T12063A1300BAPFT Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF1206130R+-0.1%TCR25 vs 9T12063A1300BAPFT
9T12063A1300WAPF3 Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF1206130R+-0.1%TCR25 vs 9T12063A1300WAPF3
TNPW1206130RBETA Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF1206130R+-0.1%TCR25 vs TNPW1206130RBETA
TNPS12061300BEBX0C RES,SMT,THIN FILM,130 OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE Vishay Draloric CMF1206130R+-0.1%TCR25 vs TNPS12061300BEBX0C
239063141301L Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF1206130R+-0.1%TCR25 vs 239063141301L
TNPW1206130RBEEN Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF1206130R+-0.1%TCR25 vs TNPW1206130RBEEN
MCA12060D1300BP500 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag CMF1206130R+-0.1%TCR25 vs MCA12060D1300BP500
239063131301L Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF1206130R+-0.1%TCR25 vs 239063131301L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CMF1206130R+-0.1%TCR25 would you like to use for your alert(s)?
  • Please alert me when CMF1206130R+-0.1%TCR25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF1206130R+-0.1%TCR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF1206130R+-0.1%TCR25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF1206130R+-0.1%TCR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF1206130R+-0.1%TCR25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF1206130R+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: