Part Details for 9T12063A1300BAPFT by YAGEO Corporation
Overview of 9T12063A1300BAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12063A1300BAPFT
9T12063A1300BAPFT CAD Models
9T12063A1300BAPFT Part Data Attributes
|
9T12063A1300BAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12063A1300BAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 9T12063A1300BAPFT
This table gives cross-reference parts and alternative options found for 9T12063A1300BAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12063A1300BAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1300WAPFT | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1300BAPFT vs 9T12063A1300WAPFT |
MCA12060D1300BP500 | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1300BAPFT vs MCA12060D1300BP500 |
9T12063A1300WAPF3 | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1300BAPFT vs 9T12063A1300WAPF3 |
TNPW1206130RBETA | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1300BAPFT vs TNPW1206130RBETA |
TNPS12061300BEBX0C | RES,SMT,THIN FILM,130 OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Draloric | 9T12063A1300BAPFT vs TNPS12061300BEBX0C |
239063141301L | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1300BAPFT vs 239063141301L |
CMF1206130R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 9T12063A1300BAPFT vs CMF1206130R+-0.1%TCR25 |
TNPW1206130RBEEN | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1300BAPFT vs TNPW1206130RBEEN |
MCA12060D1300BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T12063A1300BAPFT vs MCA12060D1300BP500 |
239063131301L | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1300BAPFT vs 239063131301L |