Part Details for CMF0751R000JKR8 by Vishay Intertechnologies
Overview of CMF0751R000JKR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF0751R000JKR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2838
|
Newark | Cmf-07 51 5% T-1 Re8 |Vishay CMF0751R000JKR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
CMF0751R000JKR8
|
Avnet Americas | CMF-07 51 5% T-1 RE8 - Tape and Reel (Alt: CMF0751R000JKR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.2200 | Buy Now |
Part Details for CMF0751R000JKR8
CMF0751R000JKR8 CAD Models
CMF0751R000JKR8 Part Data Attributes
|
CMF0751R000JKR8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0751R000JKR8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF0751R000JKR8
This table gives cross-reference parts and alternative options found for CMF0751R000JKR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0751R000JKR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0751R000JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0751R000JKR8 vs CMF0751R000JKRE |
CMF5551R000JKRE80 | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF5551R000JKRE80 |
CMF5551R000JKEK | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF5551R000JKEK |
CMF5551R000JKBF | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF5551R000JKBF |
CMF0751R000JKR7 | Fixed Resistor, | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF0751R000JKR7 |
CMF0751R000JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0751R000JKR8 vs CMF0751R000JKEB |
CMF5551R000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0751R000JKR8 vs CMF5551R000JKEA |
CMF0751R000JKEB | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF0751R000JKEB |
CMF5551R000JKEB | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF0751R000JKR8 vs CMF5551R000JKEB |
CMF0751R000JKR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0751R000JKR8 vs CMF0751R000JKR6 |