Part Details for CMF5551R000JKEK by Vishay Intertechnologies
Overview of CMF5551R000JKEK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF5551R000JKEK
CMF5551R000JKEK CAD Models
CMF5551R000JKEK Part Data Attributes
|
CMF5551R000JKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5551R000JKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5551R000JKEK
This table gives cross-reference parts and alternative options found for CMF5551R000JKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5551R000JKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0751R000JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5551R000JKEK vs CMF0751R000JKRE |
CMF5551R000JKRE80 | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5551R000JKEK vs CMF5551R000JKRE80 |
CMF5551R000JKBF | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5551R000JKEK vs CMF5551R000JKBF |
CMF0751R000JKR7 | Fixed Resistor, | Vishay Intertechnologies | CMF5551R000JKEK vs CMF0751R000JKR7 |
CMF0751R000JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5551R000JKEK vs CMF0751R000JKEB |
CMF5551R000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5551R000JKEK vs CMF5551R000JKEA |
CMF0751R000JKEB | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5551R000JKEK vs CMF0751R000JKEB |
CMF5551R000JKEB | Fixed Resistor, Metal Film, 0.5W, 51ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5551R000JKEK vs CMF5551R000JKEB |
CMF0751R000JKR8 | Fixed Resistor, | Vishay Intertechnologies | CMF5551R000JKEK vs CMF0751R000JKR8 |
CMF0751R000JKR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5551R000JKEK vs CMF0751R000JKR6 |