There are no models available for this part yet.
Overview of CMF07510R00JKEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF07510R00JKEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF07510R00JKEA-ND
|
DigiKey | RES 510 OHM 1/2W 5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1048 | Buy Now |
CAD Models for CMF07510R00JKEA by Vishay Dale
Part Data Attributes for CMF07510R00JKEA by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
510 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF07510R00JKEA
This table gives cross-reference parts and alternative options found for CMF07510R00JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07510R00JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07510R00JKEK | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07510R00JKEA vs CMF07510R00JKEK |
CMF07510R00JKR6 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEA vs CMF07510R00JKR6 |
CMF07510R00JKR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07510R00JKEA vs CMF07510R00JKR6 |
CMF07510R00JKEA88 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF07510R00JKEA vs CMF07510R00JKEA88 |
CMF07510R00JKEB | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEA vs CMF07510R00JKEB |
CMF07510R00JKRE | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEA vs CMF07510R00JKRE |
CMF07510R00JKR8 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEA vs CMF07510R00JKR8 |
CMF07510R00JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07510R00JKEA vs CMF07510R00JKRE |
CMF07510R00JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07510R00JKEA vs CMF07510R00JKEB |