Part Details for CMF07510R00JKEK by Vishay Dale
Overview of CMF07510R00JKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07510R00JKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF07510R00JKEK-ND
|
DigiKey | RES 510 OHM 1/2W 5% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
Part Details for CMF07510R00JKEK
CMF07510R00JKEK CAD Models
CMF07510R00JKEK Part Data Attributes
|
CMF07510R00JKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07510R00JKEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07510R00JKEK
This table gives cross-reference parts and alternative options found for CMF07510R00JKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07510R00JKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07510R00JKR6 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEK vs CMF07510R00JKR6 |
CMF07510R00JKR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07510R00JKEK vs CMF07510R00JKR6 |
CMF07510R00JKEA88 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF07510R00JKEK vs CMF07510R00JKEA88 |
CMF07510R00JKEB | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEK vs CMF07510R00JKEB |
CMF07510R00JKRE | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEK vs CMF07510R00JKRE |
CMF07510R00JKR8 | Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07510R00JKEK vs CMF07510R00JKR8 |
CMF07510R00JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07510R00JKEK vs CMF07510R00JKRE |
CMF07510R00JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07510R00JKEK vs CMF07510R00JKEA |
CMF07510R00JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07510R00JKEK vs CMF07510R00JKEB |