Part Details for CMF-557231DT-2B14 by Vishay Intertechnologies
Overview of CMF-557231DT-2B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-557231DT-2B14
CMF-557231DT-2B14 CAD Models
CMF-557231DT-2B14 Part Data Attributes
|
CMF-557231DT-2B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-557231DT-2B14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF-557231DT-2B14
This table gives cross-reference parts and alternative options found for CMF-557231DT-2B14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-557231DT-2B14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF557K2300DHRE | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557231DT-2B14 vs CMF557K2300DHRE |
CMF557K2300DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-557231DT-2B14 vs CMF557K2300DHR6 |
CMF557K2300DHEB70 | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF-557231DT-2B14 vs CMF557K2300DHEB70 |
CMF557K2300DHEA | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557231DT-2B14 vs CMF557K2300DHEA |
CMF557K2300DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-557231DT-2B14 vs CMF557K2300DHRE |
CMF557K2300DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF-557231DT-2B14 vs CMF557K2300DHEB |
CMF557K2300DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-557231DT-2B14 vs CMF557K2300DHBF |
CMF557K2300DHR688 | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557231DT-2B14 vs CMF557K2300DHR688 |