Part Details for CMF557K2300DHEB by Vishay Dale
Overview of CMF557K2300DHEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF557K2300DHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF557K2300DHEB-ND
|
DigiKey | RES 7.23K OHM 1/2W .5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2812 | Buy Now |
Part Details for CMF557K2300DHEB
CMF557K2300DHEB CAD Models
CMF557K2300DHEB Part Data Attributes
|
CMF557K2300DHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF557K2300DHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF557K2300DHEB
This table gives cross-reference parts and alternative options found for CMF557K2300DHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF557K2300DHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF557K2300DHRE | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K2300DHEB vs CMF557K2300DHRE |
CMF557K2300DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K2300DHEB vs CMF557K2300DHR6 |
CMF557K2300DHEB70 | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF557K2300DHEB vs CMF557K2300DHEB70 |
CMF557K2300DHEA | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K2300DHEB vs CMF557K2300DHEA |
CMF557K2300DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K2300DHEB vs CMF557K2300DHRE |
CMF557K2300DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K2300DHEB vs CMF557K2300DHBF |
CMF557K2300DHR688 | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K2300DHEB vs CMF557K2300DHR688 |
CMF-557231DT-2B14 | Fixed Resistor, Metal Film, 0.5W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF557K2300DHEB vs CMF-557231DT-2B14 |