CMDZ6V8BK
Central Semiconductor Corp
Description: Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2

Overview of CMDZ6V8BK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CMDZ6V8BK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ6V8BK by Central Semiconductor Corp

CMDZ6V8BK
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Reverse Current-Max
2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
3.4 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CMDZ6V8BK
    Central Semiconductor Corp
    Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
    VS

Alternate Parts for CMDZ6V8BK

This table gives cross-reference parts and alternative options found for CMDZ6V8BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ6V8BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp CMDZ6V8BK vs BZX384-C6V8
BZT52C6V8S Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 Rectron Semiconductor CMDZ6V8BK vs BZT52C6V8S
BZT52C6V8S Zener Diode Formosa Microsemi Co Ltd CMDZ6V8BK vs BZT52C6V8S
BZT52C6V8S-7-F Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated CMDZ6V8BK vs BZT52C6V8S-7-F
BZT52C6V8S Zener Diode, Hitano Enterprise Corp CMDZ6V8BK vs BZT52C6V8S
BZT52C6V8S Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ6V8BK vs BZT52C6V8S
RD6.8SB 6.805V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 Renesas Electronics Corporation CMDZ6V8BK vs RD6.8SB
BZT52C6V8S Zener Diode, 6.8V V(Z), 5.9%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd CMDZ6V8BK vs BZT52C6V8S
BZT52C6V8S-7 Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated CMDZ6V8BK vs BZT52C6V8S-7
BZT52C6V8S-T Zener Diode, Micro Commercial Components CMDZ6V8BK vs BZT52C6V8S-T
Part Number Description Manufacturer Compare
934057636115 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia CMDZ6V8BK vs 934057636115
BZM55C6V8-TR3 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Vishay Semiconductors CMDZ6V8BK vs BZM55C6V8-TR3
BZX384-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp CMDZ6V8BK vs BZX384-C6V8
CMDZ6V8TR Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ6V8BK vs CMDZ6V8TR
BZM55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components CMDZ6V8BK vs BZM55C6V8
CMDZ6V8TR13 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ6V8BK vs CMDZ6V8TR13
BZT52C6V8S Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ6V8BK vs BZT52C6V8S
CMDZ6L8 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ6V8BK vs CMDZ6L8
BZX284-C6V8 Zener Diode Nexperia CMDZ6V8BK vs BZX284-C6V8
BZX384C6V8-HE3-18 Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ6V8BK vs BZX384C6V8-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ6V8BK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ6V8BK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ6V8BK would you like to use for your alert(s)?
  • Please alert me when CMDZ6V8BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ6V8BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ6V8BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ6V8BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ6V8BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ6V8BK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: